| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Analog Switch |
| Configuration | Single SPST |
| Switch Architecture | SPST |
| Number of Channels per Chip | 1 |
| Number of Inputs per Chip | 1 |
| Number of Outputs per Chip | 1 |
| Chip Enable Signals | Yes |
| Polarity | Non-Inverting |
| Maximum Propagation Delay Bus to Bus (ns) | 0.3@1.8V|0.3@2.5V|0.3@1.2V|0.2@1.5V@-40C to 85C |
| Maximum Turn-On Time (ns) | 4.1(Typ)@0.8V@-40C to 85C |
| Maximum Turn-Off Time (ns) | 5(Typ)@0.8V@-40C to 85C |
| Maximum Frequency (25°C) @ Vcc (MHz) | 60(Typ)@1.1V|80(Typ)@1.4V|120(Typ)@1.65V|170(Typ)@2.3V |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Minimum Single Supply Voltage (V) | 0.8 |
| Maximum Single Supply Voltage (V) | 2.7 |
| Maximum Supply Current (mA) | 0.01@2.7V@-40C to 85C |
| Maximum On Resistance (Ohm) | 20@1.65V |
| Maximum On Resistance Range (Ohm) | 10 to 25 |
| Propagation Delay Test Condition (pF) | 30 |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.3 |
| Package Width | 0.9 |
| Package Length | 1.4 |
| PCB changed | 5 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| Pin Count | 5 |
| Lead Shape | Ball |