Texas InstrumentsSN74AHC126DBR缓冲器和线路驱动器

Buffer/Line Driver 4-CH Non-Inverting 3-ST 14-Pin SSOP T/R

This SN74AHC126DBR buffer and line driver from Texas Instruments is used to amplify an analog or digital signal by driving the input to the transmission line. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. It has 4 channels per chip.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    6 星期
    • Price: $0.1694
    1. 2000+$0.1694
    2. 4000+$0.1677
    3. 6000+$0.1660
    4. 8000+$0.1644
    5. 10000+$0.1627
    6. 12000+$0.1611
    7. 20000+$0.1595
    8. 30000+$0.1579
    9. 50000+$0.1563

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。