| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.71 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 18K | |
| 1Kx9x2 | |
| Dual | |
| 9 | |
| Bi-Directional | |
| Asynchronous | |
| 25 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.4 | |
| 0 | |
| 70 | |
| No | |
| No | |
| No | |
| Tube | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) - 0.51(Min) mm |
| Package Width | 16.66(Max) mm |
| Package Length | 16.66(Max) mm |
| PCB changed | 44 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 44 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

