| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 512 | |
| 256x1x2 | |
| Quad | |
| 1 | |
| Uni-Directional | |
| Synchronous | |
| 60 | |
| 9 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.4 | |
| -40 | |
| 85 | |
| Industrial | |
| No | |
| No | |
| No | |
| Tape and Reel | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 18.1(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

