| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Logic Function | Translator |
| Translation | TTL to PECL |
| Channel Type | Unidirectional |
| Number of Channels | 1 |
| Maximum Frequency (MHz) | 430(Typ) |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 1.25@4.2V to 5.7V |
| Absolute Propagation Delay Time (ns) | 1.25 |
| Minimum High Level Input Voltage (V) | 2 |
| Maximum Low Level Output Current (mA) | 50 |
| Maximum High Level Output Current (mA) | -50 |
| Minimum Operating Supply Voltage (V) | 4.2 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.7 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Maximum Supply Current (mA) | 16 |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |