Not Compliant | |
EAR99 | |
Active | |
8542.39.00.70 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
LS | |
D-Type Bus Interface | |
4 | |
1 | |
4 | |
4 | |
No | |
Master Reset | |
Inverting/Non-Inverting | |
Positive-Edge | |
25@5V | |
30 | |
Single-Ended | |
Push-Pull | |
4 | |
-0.4 | |
4.5 | |
5 | |
5.5 | |
15 | |
-55 | |
125 | |
Military | |
Tube | |
Mounting | Through Hole |
Package Height | 3.56(Max) mm |
Package Width | 7.62(Max) mm |
Package Length | 21.34(Max) mm |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | CDIP |
16 | |
Lead Shape | Through Hole |
Store state information for later use by using the Texas Instruments SN54LS175J flip flop device. It has a differential output signal. This flip flop has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This inverting/non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 4 channels per chip.
EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。