Not Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
HC | |
D-Type Bus Interface | |
8 | |
1 | |
8 | |
8 | |
1 | |
No | |
Non-Inverting | |
Positive-Edge | |
46@6V|53@4.5V|265@2V | |
400 | |
Single-Ended | |
3-State | |
7.8 | |
-7.8 | |
2 | |
5 | |
6 | |
0.008 | |
150 | |
-55 | |
125 | |
Military | |
Tube | |
Mounting | Through Hole |
Package Height | 3.56(Max) mm |
Package Width | 7.62(Max) mm |
Package Length | 26.92(Max) mm |
PCB changed | 20 |
Standard Package Name | DIP |
Supplier Package | CDIP |
20 | |
Lead Shape | Through Hole |
The SN54HC574J flip flop device from Texas Instruments is designed specifically to save basic state information within your circuit. With a 3-state output, this is power management at its best. It has a single-ended output signal. This flip flop has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。