10-25% 折扣
VishaySMZJ3793B-E3/52齐纳二极管
Diode Zener Single 15V 5% 1500mW 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 15 | |
| 5% | |
| 1500 | |
| 25 | |
| 5 | |
| 85 | |
| 9 | |
| -55 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| 0.106 | |
| Mounting | Surface Mount |
| Package Height | 2.24(Max) mm |
| Package Width | 3.94(Max) mm |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator SMZJ3793B-E3/52 zener diode from Vishay. This device has a maximum regulator current of 85 mA. Its maximum leakage current is 5 μA. Its maximum power dissipation is 1500 mW. Its test current is 25 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener device has a nominal voltage of 15 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

