50-75% 折扣
TE ConnectivitySMV2W2M7JT单侧表面贴装定值电阻器
Res Metal Glaze 2.7M Ohm 5% 2W ±200ppm/°C Sulfur Resistant J-Lead SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | No |
| PPAP | No |
| 2.7M | |
| 5% | |
| 3500|2500 | |
| No | |
| 2 | |
| Metal Glaze | |
| -65 | |
| 200 | |
| ±200 | |
| 20 to 200 | |
| No | |
| Yes | |
| Yes | |
| Molded | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 12 | |
| 5.5 | |
| 5 | |
| Surface Mount |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

