American Power ConversionSMT1500RMJ2U不间断电源
UPS Line Interactive Rack Mount 100V 1200W 1500VA
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.70.18 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Line Interactive | |
| AC/AC | |
| 1200 | |
| 1500 | |
| 100 | |
| Sine Wave | |
| 100 | |
| 50|60 | |
| 50|60 | |
| NEMA 5-15P | |
| (6) NEMA 5-15R | |
| 4 | |
| RJ45 | |
| Smart Slot/USB | |
| 0 | |
| 40 | |
| 27800 | |
| Mounting | Rack |
| Package Height | 86(Max) mm |
| Package Width | 432(Max) mm |
| Package Length | 468(Max) mm |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

