| 欧盟RoHS指令 | Compliant with Exemption |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| UPS Type | Line Interactive |
| Maximum Active Power (W) | 1000 |
| Maximum Apparent Power (VA) | 1500 |
| Output Voltage (V) | 120 |
| Output Voltage Waveform | Sine Wave |
| Typical Input Voltage (V) | 120 |
| Input Frequency (Hz) | 50|60 |
| Output Frequency (Hz) | 50|60 |
| Efficiency (%) | 93.5 |
| Input Connector Type | NEMA 5-15P |
| Output Connector Type | NEMA 5-15P |
| Battery Recharge Time (h) | 4 |
| Battery Voltage Rating (VDC) | 36 |
| Typical Battery Capacity (Ah) | 54 |
| Interface | USB |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 40 |
| Mounting | Rack |
| Package Height | 44 |
| Package Width | 432 |
| Package Length | 665 |