| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | Uni-Color |
| 产品类别 | Chip LED |
| Color | White |
| Number of LEDs | 1 |
| LED Material | InGaN |
| Lens Shape Type | Rectangular |
| Lens Appearance | Milky White |
| Mounting Orientation | Top Mount |
| Intensity | 180mcd |
| Maximum Forward Current (mA) | 10 |
| Test Current (mA) | 5 |
| Maximum Forward Voltage (V) | 2.9(Typ) |
| Reverse Voltage (V) | 5 |
| Typical Forward Voltage (V) | 2.9 |
| Internal Protection | No |
| Maximum Power Dissipation (mW) | 33 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Typical Color Temperature | x=0.3/y=0.3 |
| Lead Standoff | No |
| Supplier Color | White |
| Special Color | White |
| High Power | No |
| High Brightness | No |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.2 mm |
| Package Width | 0.6 mm |
| Package Length | 1 mm |
| PCB changed | 2 |
| Supplier Package | Case 0402(1006Metric) |
| Pin Count | 2 |