Micro Commercial ComponentsSMLJ33CA-TP瞬态电压抑制器 (TVS)

Diode TVS Single Bi-Dir 33V 3KW 2-Pin SMC T/R

This SMLJ33CA-TP TVS diode from Micro Commercial Components is a must-have if your electronic equipment may be exposed to overvoltage conditions. This device's maximum clamping voltage is 53.3 V and minimum breakdown voltage is 36.7 V. Its maximum leakage current is 5 μA. Its test current is 1 mA. Its peak pulse power dissipation is 3000(Min) W. This TVS diode has an operating temperature range of -55 °C to 175 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Date Code:
    2538+
    Manufacturer Lead Time:
    20 星期
    Country Of origin:
    泰国
    • Price: $0.3344
    1. 3000+$0.3344

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。