| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| InGaN | |
| Rectangular | |
| Milky White | |
| Reverse Mount | |
| 22mcd | |
| 10 | |
| 2 | |
| 2.8(Typ) | |
| 5 | |
| 2.8 | |
| 35 | |
| -40 | |
| 85 | |
| x=0.272/y=0.279 | |
| No | |
| White | |
| White | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.25 mm |
| Package Length | 3.4 mm |
| PCB changed | 2 |
| Supplier Package | Case 1305(3412Metric) |
| 2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

