Lumex® SML-LXIL0603 Serial Narrow Beam Surface Mount LEDs
Lumex® is proud to announce the release of SML-LXIL0603 Serial narrow beam surface mount LEDs. There are 4 colors available for SML-LXIL0603 serial LEDs. These surface mount narrow beam LEDs feature a narrow viewing angle of 75˚ (2x𝜃). Since light output from a LED chip is very directional, higher light output is achieved by concentrating light in a tight beam. The narrower the viewing angle, the higher the mcd rating.
|
Markets |
Applications |
|
Medical Telecommunications Industrial Controls Appliance Security Transportation |
Portable Medical Diagnostics Routers, Switches, Indications Indications, Controls & Switches Backlighting & Illumination Switches & Indications Illumination, Switches, Indications, Backlighting |
|
Benefits |
||
|
|
||
|
|
||
|
|
||
|
Greater visibility and clarity |
||
|
|
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Blue | |
| 1 | |
| InGaN | |
| Circular | |
| Water Clear | |
| Top Mount | |
| 500mcd | |
| 470 | |
| 75 | |
| 25 | |
| 20 | |
| 3.3 | |
| 5 | |
| 82.5 | |
| -40 | |
| 85 | |
| No | |
| Blue | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 0.84 mm |
| Package Length | 1.64 mm |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

