| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Chip LED | |
| Green/Yellow | |
| 2 | |
| Rectangular | |
| Transparent Clear | |
| Top Mount | |
| 20mcd|6.3mcd | |
| 570/585 | |
| 25 | |
| 20 | |
| 2.8 | |
| 4 | |
| 60 | |
| -30 | |
| 85 | |
| No | |
| Green/Yellow | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3 mm |
| Package Width | 2.5 mm |
| Package Length | 3 mm |
| PCB changed | 4 |
| Supplier Package | Chip LED |
| 4 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

