| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Yellow | |
| 1 | |
| AlGaInP | |
| Rectangular | |
| Transparent Colorless | |
| Top Mount | |
| 63mcd | |
| 590 | |
| 30 | |
| 20 | |
| 2(Typ) | |
| 5 | |
| 2 | |
| 75 | |
| -40 | |
| 100 | |
| No | |
| Yellow | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3 mm |
| Package Width | 2 mm |
| Package Length | 3 mm |
| PCB changed | 2 |
| Supplier Package | Case 1208(3020Metric) |
| 2 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

