Bel Power SolutionsSMI30C-P-4U外部插入适配器
Plug-In Adapter Quint-OUT 5V/9V/12V/15V/20V 3A/3A/2.5A/2A/1.5A 30W
| Compliant | |
| EAR99 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Wall Mount | |
| 5 | |
| Fixed | |
| 9|12|15|20|5 | |
| 3|2.5|2|1.5 | |
| 30 | |
| 3000VAC(Typ) | |
| 5%(Typ) | |
| 5%(Typ) | |
| 0.8 | |
| 50|60 | |
| 8(Min) | |
| Europe|United Kingdom|Australian|North America | |
| Black | |
| USB Type-C Female | |
| No | |
| 150mV(Max)|200mV(Max)|250mV(Max)|300mV(Max) | |
| Over Current|Over Voltage|Short Circuit | |
| 0 | |
| 40 | |
| Mounting | Plug in |
| Package Height | 30 |
| Package Width | 45 |
| Package Length | 45 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

