| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quint Common Anode | |
| Uni-Directional | |
| 5 | |
| 5 | |
| 6.2 | |
| 7.2 | |
| 12.5 | |
| 8@8/20us | |
| 5 | |
| 1 | |
| 100 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-88 |
| 6 |
Protect users and systems from electrostatic discharge with this tvs SMF05CT1G ESD protection device from ON Semiconductor. This device's maximum clamping voltage is 12.5 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/15@Contact Disc/16@HBM/0.4@MM kV. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a quint common anode configuration.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。