| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8523.51.00.00 |
| Automotive | No |
| PPAP | No |
| Capacity (byte) | 128G |
| Maximum Read Speed (Mbps) | 2360 |
| Maximum Write Speed (Mbps) | 600 |
| Form Factor | mSATA |
| Style | Solid State Drive |
| Interface Type | SATA |
| Interface Transfer Rate | 1.5Gbps|3Gbps|6Gbps |
| Minimum Operating Supply Voltage (V) | 3.135 |
| Maximum Operating Supply Voltage (V) | 3.465 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Supplier Temperature Grade | Commercial |
| Packaging | Box |
| Product Length (mm) | 50.8 |
| Product Depth (mm) | 29.85 |