| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 7.22 | |
| 11.2 | |
| 6.5 | |
| 267.9 | |
| 500 | |
| 10 | |
| 3000 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.42(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 7.11(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this SMDJ6.5A TVS diode from Littelfuse is perfect for you. Its peak pulse power dissipation is 3000 W. This device's maximum clamping voltage is 11.2 V and minimum breakdown voltage is 7.22 V. Its maximum leakage current is 500 μA. Its test current is 10 mA. This TVS diode has an operating temperature range of -65 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

