STMicroelectronicsSMCJ26A-TR瞬态电压抑制器 (TVS)

Diode TVS Single Uni-Dir 26V 1.5KW 2-Pin SMC T/R

Get protected with this SMCJ26A-TR TVS diode manufactured from STMicroelectronics. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 53.5 V and minimum breakdown voltage is 28.9 V. Its maximum leakage current is 0.2 μA. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

Import TariffMay apply to this part

库存总量: 10,006 个零件

Regional Inventory: 5,006

    Total$0.22Price for 1

    5,006 In stock: 可以明天配送

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2301+
      Manufacturer Lead Time:
      13 星期
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      中国
         
      • Price: $0.2233
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2301+
      Manufacturer Lead Time:
      13 星期
      Country Of origin:
      中国
      • In Stock: 6
      • Price: $0.2233
    • (2500)

      可以明天配送

      Increment:
      2500
      Ships from:
      美国
      Date Code:
      2516+
      Manufacturer Lead Time:
      13 星期
      Country Of origin:
      中国
      • In Stock: 5,000
      • Price: $0.2211
    • (2500)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2507+
      Manufacturer Lead Time:
      13 星期
      Country Of origin:
      中国
      • In Stock: 5,000
      • Price: $0.2652

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。