Reduced Price
LittelfuseSMCG7.0CA-HRA瞬态电压抑制器 (TVS)
Diode TVS Single Bi-Dir 7V 1.5KW 2-Pin SMCG T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Bi-Directional | |
| 1 | |
| 7.78 | |
| 12 | |
| 7 | |
| 3.5 | |
| 200 | |
| 125 | |
| 400 | |
| 10 | |
| 1500 | |
| -65 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 2.41(Max) |
| Package Width | 6.22(Max) |
| Package Length | 7.11(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMCG |
| 2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

