KEMET CorporationSMC7.3224J50K37TR12塑料薄膜电容器
Cap Film 0.22uF 50V PPS 5%( 7.3 X 6 X 4.5mm) SMD 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.45 | |
| Automotive | No |
| PPAP | No |
| 0.22uF | |
| 5% | |
| 50VDC|30VAC | |
| PPS | |
| Flat | |
| Surface Mount | |
| 7.3 X 6 X 4.5 | |
| 2824 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 6 | |
| 4.5 | |
| 0.594 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

