VishaySMC5K45A-M3/I瞬态电压抑制器 (TVS)

Diode TVS Single Uni-Dir 45V 5KW 2-Pin SMC T/R

Vishay has introduced the eSMP® (enhanced Surface-Mount Power) series packages for high reliability automotive and industrial applications. The series consists of flat-type surface-mount packages with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. Vishay provides 400 W SMF (DO-219AB), 400 W SMP (DO-220AA), 600 W SlimSMA (DO-221AC), and 1500 W SMPC (TO-277A) TVS for the same 10 / 1000 µs surge conditions as the traditional 400 W SMA, 600 W SMB, and 1500 W SMC TVS packages.


TVS in eSMP® series
Did You Know Infograph



Features

  • •  AEC-Q100 qualified and Automotive Grade available
  • •  Low profile MicroSMP package with very low profile height or 0.65 mm
  • •  Unidirectional polarity only
  • •  Peak pulse power: 150 W (10 us/1000us)
  • •  ESD capability: 15 kV (air), 8 kV (contact)


Benefits

Vishay TVS in MicroSMP® package with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. MSMP6.0A thru MSMP20A series, MSP3V3 and MSP5.0A devices provide high surge capability of 150 W at 10/1000 us for portable electronics.


Import TariffMay apply to this part

177 个零件: 可以在 2 天内配送

    Total$0.40Price for 1

    • Service Fee  $7.00

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2235+
      Manufacturer Lead Time:
      10 星期
      Minimum Of :
      1
      Maximum Of:
      177
      Country Of origin:
      中国
         
      • Price: $0.3973
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2235+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      中国
      • In Stock: 177
      • Price: $0.3973

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。