50-75% 折扣

STMicroelectronicsSMC30J16A瞬态电压抑制器 (TVS)

Diode TVS Single Uni-Dir 16V 3KW 2-Pin SMC T/R

Get protected from high voltage shocks with this tvs SMC30J16A ESD protection device developed by STMicroelectronics. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc/25@HBM kV. This device's maximum clamping voltage is 26 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration.

1,555 个零件: 可以明天配送

    Total$0.33Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      1722+
      Manufacturer Lead Time:
      0 星期
      Minimum Of :
      1
      Maximum Of:
      1555
      Country Of origin:
      摩洛哥
         
      • Price: $0.3326
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1722+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      摩洛哥
      • In Stock: 1,555
      • Price: $0.3326

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。