| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.10.00.80 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Configuration | Single |
| Direction Type | Uni-Directional |
| Number of Elements per Chip | 1 |
| Minimum Breakdown Voltage (V) | 47.8 |
| Maximum Clamping Voltage (V) | 69.4 |
| Maximum Reverse Stand-Off Voltage (V) | 43 |
| Maximum Forward Voltage (V) | 3.5 |
| Peak Forward Surge Current (A) | 100 |
| Maximum Peak Pulse Current (A) | 8.6 |
| Maximum Reverse Leakage Current (uA) | 1 |
| Test Current (mA) | 1 |
| Peak Pulse Power Dissipation (W) | 600 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Commercial |
| Maximum Power Dissipation (mW) | 5000@Ta=50C |
| Product Weight (g) | 0.106 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2.24(Max) mm |
| Package Width | 3.94(Max) mm |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| Pin Count | 2 |
| Lead Shape | J-Lead |