STMicroelectronicsSMBJ40A-TR瞬态电压抑制器 (TVS)
Diode TVS Single Uni-Dir 40V 600W 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 44.4 | |
| 64.5 | |
| 40 | |
| 9.7 | |
| 0.2 | |
| 1 | |
| 600 | |
| -55 | |
| 150 | |
| Industrial | |
| 0.11 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.45(Max) mm |
| Package Width | 3.95(Max) mm |
| Package Length | 4.6(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with STMicroelectronics' SMBJ40A-TR TVS diode. This device's maximum clamping voltage is 84 V and minimum breakdown voltage is 44.4 V. Its maximum leakage current is 0.2 μA. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

