Micro Commercial ComponentsSMBJ17CA-TP瞬态电压抑制器 (TVS)
TVS Diode Single Bi-Dir 17V 600W 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Bi-Directional | |
| 1 | |
| 18.9 | |
| 27.6 | |
| 17 | |
| 100 | |
| 21.7 | |
| 1 | |
| 1 | |
| 600 | |
| -55 | |
| 175 | |
| 5000 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.62(Max) |
| Package Width | 3.94(Max) |
| Package Length | 4.85(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Prevent your circuits from experiencing malfunctions from electrostatic discharge with this SMBJ17CA-TP TVS diode from Micro Commercial Components. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 27.6 V and minimum breakdown voltage is 18.9 V. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

