Diodes IncorporatedSMBJ17A-13-F瞬态电压抑制器 (TVS)

TVS Diode Single Uni-Dir 17V 600W 2-Pin SMB T/R

Protect users and systems from overvoltage conditions by equipping your electronic equipment with Diodes Zetex's SMBJ17A-13-F TVS diode. This device's maximum clamping voltage is 27.6 V and minimum breakdown voltage is 18.9 V. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. Its maximum leakage current is 5 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    12 星期
    • Price: $0.0761
    1. 3000+$0.0761
    2. 6000+$0.0717
    3. 9000+$0.0645
    4. 24000+$0.0608

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。