10-25% 折扣
BournsSMAJ440CA瞬态电压抑制器 (TVS)
Diode TVS Single Bi-Dir 440V 400W 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 492 | |
| 648 | |
| 440 | |
| 0.6 | |
| 1 | |
| 1 | |
| 400(Min) | |
| -55 | |
| 150 | |
| 1000 | |
| 0.064 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.2(Max) mm |
| Package Width | 2.92(Max) mm |
| Package Length | 4.57(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

