| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8533.21.00.30 |
| Automotive | No |
| PPAP | No |
| Resistance Value (Ohm) | 200M |
| Tolerance | 1% |
| Maximum Voltage Rating (V) | 10000 |
| Power Rating (W) | 1.5 |
| Technology | Thick Film |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 110 |
| Temperature Coefficient (ppm/°C) | ±25 |
| Temperature Range @ Derated Power (°C) | 25 to 110 |
| Special Features | Non Inductive |
| Fail Safe Fusible Resistor | No |
| Flame-Proof Support | No |
| Case Style | Epoxy |
| Termination Style | Radial |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 22.86 |
| Termination Forming | Not Formed |
| Package Shape | Planar |
| Product Length (mm) | 27.43 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 8.64 |
| Lead Diameter (mm) | 0.81 |
| Lead Length (mm) | 33.02 |
| Seated Plane Height (mm) | 8.64 |
| Mounting | Through Hole |