Illinois CapacitorSLP471M200C3P3铝电容器
Cap Aluminum Lytic 470uF 200V 20% (25 X 30mm) Snap-In 10mm 0.423 Ohm 1.5A 3000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 200VDC | |
| 0.423 | |
| Low | |
| 1.5 | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 30 | |
| -25 | |
| 105 | |
| 25 | |
| 30 | |
| 0.8 |
If you need to filter lower signal frequencies, then this electrolytic SLP471M200C3P3 aluminum capacitor, developed by Cornell Dubilier, is the tool you need. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 30 mm tall with a diameter of 25 mm. The SLP471M200C3P3 aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 470uF.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。