SL Power / Advanced EnergySLE24S4803B01外部插入适配器
Plug-In Adapter Single-OUT 48V 0.5A 24W
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Wall Mount | |
| 1 | |
| Fixed | |
| 48 | |
| 0.5 | |
| 24 | |
| 5656VDC | |
| 1% | |
| 5% | |
| 70@240VAC | |
| 0.5@90VAC | |
| 47 to 63 | |
| 86.2(Typ) | |
| Interchangeable Plug | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.5x5.5 | |
| No | |
| 300mV | |
| Overload|Over Voltage|Short Circuit | |
| 0 | |
| 40 | |
| Mounting | Plug in |
| Package Height | 57 |
| Package Width | 30 |
| Package Length | 88 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

