SL Power / Advanced EnergySLE06S0903B01外部插入适配器
Plug-In Adapter Single-OUT 9V 0.6A 5.4W
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Wall Mount | |
| 1 | |
| Fixed | |
| 9 | |
| 0.6 | |
| 5.4 | |
| 5656VDC | |
| 1% | |
| 5% | |
| 30@240VAC | |
| 0.2@90VAC | |
| 47 to 63 | |
| 10@230VAC | |
| 73.77(Typ) | |
| Interchangeable Blades | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.5x5.5 | |
| No | |
| 200mV | |
| Overload|Over Voltage|Short Circuit | |
| 0 | |
| 45 | |
| Mounting | Plug in |
| Package Height | 30.7 |
| Package Width | 42.5 |
| Package Length | 73.5 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

