10-25% 折扣
NXP SemiconductorsSL3S1203FTB0,115NFC/RFID 标签和转发器
NFC/RFID Tag and Transponder IC 840000kHz to 960000kHz 128bit 6-Pin XSON T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.10 | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Yes |
| Passive | |
| IC | |
| 128bit | |
| 10000(Typ) | |
| 20(Min) | |
| 840000 to 960000 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.46(Max) mm |
| Package Width | 1 mm |
| Package Length | 1.45 mm |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | XSON |
| 6 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。