Fischer ElektronikSL 22/124 72G连接器插头及 PCB 插座
Conn Unshrouded Header M 72 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| M | |
| 72 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3 | |
| 250VAC | |
| -40 | |
| 163 | |
| 91.44 | |
| 5 | |
| 9.4 | |
| 3 | |
| Through Hole |
Reduce safety concerns with this unshrouded SL22/12472G header connector from Fischer Elektronik which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This M connector's 72 contacts that are made out of bronze powder and plated with gold over nickel. It has a male type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 VAC. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 3 A. This connector has an operating temperature of -40 to 163 °C. It uses the solder termination method. This product is 91.44 mm long, 9.4 mm tall and 5 mm deep. SL22/12472G is housed in polyamide 4/6.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
