25-50% 折扣
LittelfuseSL0902A230SM气体放电管
Gas Discharge Tubes 230VDC 5kADC 5AAC 1.5pF Solder Pad SMD
| Compliant | |
| EAR99 | |
| Active | |
| SL0902A230SM | |
| Automotive | No |
| PPAP | No |
| 550 | |
| 650 | |
| 230 | |
| 5 | |
| 5 | |
| 10 | |
| 1.5 | |
| 300 | |
| 2 | |
| Solder Pad | |
| 4.5 | |
| 2 | |
| -40 | |
| Tape and Reel | |
| 90 | |
| 5 | |
| 5.4 | |
| 5.4 | |
| No | |
| Surface Mount |
Littelfuse's SL0902A230SM gas discharge tube is essential for protecting electronic equipment in outdoor structures. Its DC sparkover voltage is 230 V, and its impulse discharge current (8x20 us, 10 Hits) is 5 A. This item should be stored between -40 °C and 90 °C. This GDT has an operating temperature range of -40 °C to 90 °C. It has 2 terminals/electrodes. The SL0902A230SM GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This product is 5 mm long, 5.4 mm tall and 5.4 mm deep. This part has a pitch of 4.5 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。