| 欧盟RoHS指令 | Compliant |
| 环保无铅 | Active |
| Switch Type | SP4T |
| Switch Configuration | Single SP4T |
| Number of Switches | 1 |
| Switching Speed (ns) | 0.002 |
| Frequency Band (MHz) | 400 to 3800 |
| Maximum Frequency (MHz) | 3800 |
| Minimum Isolation Voltage (dB) | 18 |
| Maximum Insertion Loss (dB) | 1 |
| Minimum Operating Supply Voltage (V) | 2.45 |
| Typical Operating Supply Voltage (V) | 2.8 |
| Maximum Operating Supply Voltage (V) | 4.8 |
| High Control Voltage (V) | 1.65 to 2.8 |
| Typical Supply Current (mA) | 0.05 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Mounting | Surface Mount |
| Package Height | 0.49(Max) |
| Package Width | 1.1 |
| Package Length | 1.5 |
| PCB changed | 10 |
| Supplier Package | QFN |
| Pin Count | 10 |