| Compliant | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 1000 | |
| 130 | |
| 2(Min) | |
| 150(Min) | |
| 9000 | |
| 500 | |
| 1600 | |
| 1.6@750A | |
| 1600 | |
| 273 | |
| 100 | |
| No | |
| -40 | |
| 130 | |
| Mounting | Screw |
| Package Height | 52 mm |
| Package Width | 50.3 mm |
| Package Length | 115 mm |
| PCB changed | 7 |
| Supplier Package | Case A-43A |
| 7 |
By triggering a current you can turn on this scr module SKKT273/16E thyristor manufactured from Semikron. This device has a surge current rating of 9000 A. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 130 °C. Its repetitive peak forward blocking voltage is 1600 V, while its repetitive peak reverse voltage is 1600 V.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。