| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Configuration | Dual Series |
| Peak Reverse Repetitive Voltage (V) | 1200 |
| Maximum Continuous Forward Current (A) | 100 |
| Peak Non-Repetitive Forward Surge Current (A) | 2500 |
| Maximum Forward Voltage (V) | 1.35@300A |
| Peak Reverse Current (uA) | 5000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Screw |
| Package Height | 30 mm |
| Package Width | 20 mm |
| Package Length | 93 mm |
| PCB changed | 3 |
| Supplier Package | Case A-10 |
| Pin Count | 3 |