| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Maximum DC Reverse Voltage (V) | 1700 |
| Single | |
| 1.45 | |
| 60 | |
| 1.5@10A | |
| 400 | |
| -40 | |
| 150 | |
| Diameter | 4.5 mm |
| Mounting | Through Hole |
| Package Length | 7 mm |
| PCB changed | 2 |
| Supplier Package | Case E-33 |
| 2 |
Use this SKA1/17 rectifier from Semikron to convert your alternating current to direct current. This rectifier has an operating temperature range of -40 °C to 150 °C. Its peak non-repetitive surge current is 60 A, while its maximum continuous forward current is 1.45 A. It is made in a single configuration.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。