AmphenolSJTG06RT-14-35SA(014)圆形连接器
Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 37 | |
| 37 | |
| SKT | |
| Crimp | |
| 14-35 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 550VDC|400VAC | |
| -55 | |
| 200 | |
| Bayonet Lock | |
| 28.98 | |
| 30.96 |
This subminiature cylindrical SJTG06RT-14-35SA(014) connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. This socket type connector has 37 contacts that are plated with gold. Its shell size is 14-35. It has a plug type gender. This product is 30.96 mm long with a diameter of 28.98 mm. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

