AmphenolSJS860900圆形连接器
Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.4020 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| Cable Mount | |
| Straight | |
| 1 | |
| 9 | |
| 9 | |
| SKT | |
| Crimp |
This SJS860900 connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 9 RCP contacts. This circular connector has an operating temperature of -65 to 125 °C. It uses the crimp termination method. This product is 19.17 mm long with a diameter of 16.53 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。