LittelfuseSJ6012LTPSilicon Controlled Rectifiers - SCRs
SCR 600V 12A(RMS) 120A 3-Pin(3+Tab) TO-220AB Isolated Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 800(Min) | |
| 100 | |
| 1.5 | |
| 20 | |
| 120 | |
| 60 | |
| 600 | |
| 1.6@24A | |
| 600 | |
| 7.6 | |
| 12 | |
| 0.01 | |
| 0.5 | |
| 60 | |
| Yes | |
| -40 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) mm |
| Package Width | 4.78(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB Isolated |
| 3 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

