| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | NRND |
| 美国海关商品代码 | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| 产品类别 | Power MOSFET |
| Configuration | Dual |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain-Source Voltage (V) | 30 |
| Maximum Gate-Source Voltage (V) | 20 |
| Maximum Continuous Drain Current (A) | 60 |
| Maximum Drain-Source Resistance (mOhm) | 3.8@10V@Channel 1|1.17@10V@Channel 2 |
| Typical Gate Charge @ Vgs (nC) | 24.5@10V|11@4.5V@Channel 1|100@10V|46@4.5V@Channel 2 |
| Typical Gate Charge @ 10V (nC) | 24.5@Channel 1|100@Channel 2 |
| Typical Input Capacitance @ Vds (pF) | 2000@15V@Channel 1|8200@15V@Channel 2 |
| Maximum Power Dissipation (mW) | 4500@Channel 1|5000@Channel 2 |
| Typical Fall Time (ns) | 40@Channel 1|30@Channel 2 |
| Typical Rise Time (ns) | 80@Channel 1|60@Channel 2 |
| Typical Turn-Off Delay Time (ns) | 20@Channel 1|65@Channel 2 |
| Typical Turn-On Delay Time (ns) | 20@Channel 1|45@Channel 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.7(Max) mm |
| Package Width | 6 mm |
| Package Length | 5 mm |
| PCB changed | 8 |
| Supplier Package | PowerPAIR EP |
| Pin Count | 8 |