| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| 产品类别 | Power MOSFET |
| Configuration | Dual |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain-Source Voltage (V) | 30 |
| Maximum Gate-Source Voltage (V) | 20|-16 |
| Maximum Continuous Drain Current (A) | 16.9@Channel 1|25.3@Channel 2 |
| Maximum Drain-Source Resistance (mOhm) | 8.56@10V@Channel 1|4.31@10V@Channel 2 |
| Typical Gate Charge @ Vgs (nC) | 8.4@10V|4@4.5V@Channel 1|15.7@10V|7.3@4.5V@Channel 2 |
| Typical Input Capacitance @ Vds (pF) | 550@15V@Channel 1|1065@15V@Channel 2 |
| Maximum Power Dissipation (mW) | 3700@Channel 1|4200@Channel 2 |
| Typical Fall Time (ns) | 14@Channel 1|13@Channel 2 |
| Typical Rise Time (ns) | 450@Channel 1|230@Channel 2 |
| Typical Turn-Off Delay Time (ns) | 10@Channel 1|20@Channel 2 |
| Typical Turn-On Delay Time (ns) | 15@Channel 1|20@Channel 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Supplier Package | PowerPAIR EP |
| Pin Count | 8 |