VishaySIZ270DT-T1-GE3MOSFETs
Trans MOSFET N-CH 100V 7.1A/6.9A 8-Pin PowerPAIR-S EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 100 | |
| ±20 | |
| 2.4 | |
| 7.1@Channel 1|6.9@Channel 2 | |
| 100 | |
| 1 | |
| 37.7@10V@Channel 1|39.4@10V@Channel 2 | |
| 13.3@10V|6.14@4.5V@Channel 1|6.2@4.5V@Channel 2 | |
| 13.3 | |
| 860@50V@Channel 1|845@50V@Channel 2 | |
| 4300 | |
| 12@Channel 1|10@Channel 2 | |
| 40@Channel 1|42@Channel 2 | |
| 24@Channel 1|25@Channel 2 | |
| 22@Channel 1|20@Channel 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.3 |
| Package Length | 3.3 |
| PCB changed | 8 |
| Supplier Package | PowerPAIR-S EP |
| 8 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

