SiTimeSIT5356AE-FN-33N0-16.384000XMEMS 振荡器
Oscillator MEMS 16.384MHz ±0.25ppm (Stability) 15pF LVCMOS 55% 3.3V 10-Pin CQFN SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Programmable Temperature Compensated Clock Oscillator | |
| 16.384 | |
| ±0.25 | |
| ±1 (1st) | |
| 15 | |
| 55 | |
| LVCMOS | |
| 2.97 | |
| 3.63 | |
| 3.3 | |
| -40 | |
| 105 | |
| Extended Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 3.2 mm |
| Package Length | 5 mm |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | CQFN |
| 10 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

