VishaySISS63DN-T1-GE3MOSFETs
Trans MOSFET P-CH 20V 35.1A 8-Pin PowerPAK 1212-S EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 20 | |
| ±12 | |
| 1.5 | |
| -55 to 150 | |
| 35.1 | |
| 2.7@10V | |
| 72.2@4.5V|157.2@8V | |
| 7080@10V | |
| 5000 | |
| 70 | |
| 60 | |
| 100 | |
| 40 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.78(Max) mm |
| Package Width | 3.3 mm |
| Package Length | 3.3 mm |
| PCB changed | 8 |
| Supplier Package | PowerPAK 1212-S EP |
| 8 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

